Add To Favorites
Product Overview
Digi-Key Part Number H122340-ND
Quantity Available 118
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL2-2LP-04N2-A-(150)

Description CBL ASSEM W.FL2 BLACK 150MM
Expanded Description Cable Assembly Coaxial W.FL2 to W.FL2 Female to Female 0.81mm OD Coaxial Cable 5.91" (150.0mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets W.FL2 Series
Featured Product W.FL2 UltraSmall Coaxial Connector
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL2
Part Status Active
Gender Female to Female
Style W.FL2 to W.FL2
1st Connector W.FL2 Female Plug, Right Angle
2nd Connector W.FL2 Female Plug, Right Angle
Length 5.91" (150.0mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Black
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H122340

06:11:27 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 48,72000 48,72
10 46,69900 466,99
25 42,63840 1.065,96
50 40,60800 2.030,40
100 38,57760 3.857,76
250 34,51680 8.629,20
500 32,48640 16.243,20
1.000 28,42560 28.425,60
2.500 27,00432 67.510,80

Submit a request for quotation on quantities greater than those displayed.

Send Feedback