Add To Favorites
Product Overview
Digi-Key Part Number H122300-ND
Quantity Available 156
Can ship immediately
Manufacturer

Manufacturer Part Number

W.FL-2LP-04K1T-AC-(50)

Description CABLE ASSEM W.FL-W.FL 50MM
Expanded Description Cable Assembly Coaxial W.FL to W.FL Female to Female 0.81mm OD Coaxial Cable 1.97" (50mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets W.FL Series
W.FL-2LP-04K1T-AC-(xx) Spec Sheet~
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series W.FL
Part Status Active
Gender Female to Female
Style W.FL to W.FL
1st Connector W.FL Female Plug, Right Angle
2nd Connector W.FL Female Plug, Right Angle
Length 1.97" (50mm)
Cable Type 0.81mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color White
Features Shielded
Operating Temperature -40°C ~ 90°C
 
Additional Resources
Standard Package ? 100
Other Names H122300

23:34:44 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,29000 43,29
10 41,51000 415,10
25 37,90080 947,52
50 36,09600 1.804,80
100 34,29120 3.429,12
250 30,68160 7.670,40
500 28,87680 14.438,40
1.000 25,26720 25.267,20
2.500 24,00384 60.009,60

Submit a request for quotation on quantities greater than those displayed.

Send Feedback