Add To Favorites
Product Overview
Digi-Key Part Number H2956-ND
Quantity Available 430
Can ship immediately
Manufacturer

Manufacturer Part Number

UX40-MB-5PP-500-1002

Description CABLE MINI USB2.0 PLUG-PLUG .5M
Expanded Description USB 2.0 Cable Mini B Male to Mini B Male 1.64' (500.00mm) Shielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets UX Series
UX40-MB-5PP-500-1002
Product Training Modules I/O Connectors
Catalog Page 64 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series UX
Part Status Active
Configuration Mini B Male to Mini B Male
Length 1.64' (500.00mm)
Specifications USB 2.0
Shielding Shielded
Style -
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *UX40-MB-5PP-500-100
*UX40-MB-5PP-500-1002
H2956
UX40MB5PP5001002

16:27:06 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 172,58000 172,58
10 155,76300 1.557,63
50 139,90720 6.995,36
100 135,24370 13.524,37
250 127,78208 31.945,52
500 124,05110 62.025,55
1.000 121,25295 121.252,95

Submit a request for quotation on quantities greater than those displayed.

Send Feedback