Add To Favorites
Product Overview
Digi-Key Part Number H122295-ND
Quantity Available 377
Can ship immediately
Manufacturer

Manufacturer Part Number

U.FL-2LP-068N1T-AC-(100)

Description CABLE ASSEM U.FL-U.FL 100MM
Expanded Description Cable Assembly Coaxial U.FL to U.FL Female to Female 1.13mm OD Coaxial Cable 3.937" (100.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series U.FL
Part Status Active
Gender Female to Female
Style U.FL to U.FL
1st Connector U.FL
2nd Connector U.FL
Length 3.937" (100.00mm)
Cable Type 1.13mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Gray
Features Shielded
Operating Temperature -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H122295

07:27:11 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 43,05000 43,05
10 41,32800 413,28
25 37,88400 947,10
50 36,16200 1.808,10
100 34,44000 3.444,00
250 30,13500 7.533,75
500 29,27400 14.637,00
1.000 24,96900 24.969,00
2.500 23,24700 58.117,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback