Add To Favorites
Product Overview
Digi-Key Part Number H122290-ND
Quantity Available 17
Can ship immediately
Manufacturer

Manufacturer Part Number

U.FL-2LP-062N1D-AC-(200)

Description CABLE ASSEM U.FL-U.FL 200MM
Expanded Description Cable Assembly Coaxial U.FL to U.FL Female to Female 1.00mm OD Coaxial Cable 7.874" (200.00mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series U.FL
Part Status Active
Gender Female to Female
Style U.FL to U.FL
1st Connector U.FL
2nd Connector U.FL
Length 7.874" (200.00mm)
Cable Type 1.00mm OD Coaxial Cable
Impedance 50 Ohm
Frequency - Max 6GHz
Color Gray
Features Shielded
Operating Temperature -40°C ~ 90°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names H122290

00:08:21 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 44,03000 44,03
10 42,18200 421,82
25 38,51400 962,85
50 36,68000 1.834,00
100 34,84600 3.484,60
250 31,17800 7.794,50
500 29,34400 14.672,00
1.000 25,67600 25.676,00
2.500 24,39220 60.980,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback