Add To Favorites
Product Overview
Digi-Key Part Number H11275-ND
Quantity Available 159
Can ship immediately
Manufacturer

Manufacturer Part Number

TM2REA-1208(50)

Description CONN MOD JACK 6P4C R/A UNSHLD
Expanded Description Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets TM Right Angle Dip Type
Catalog Page 309 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series TM-DS
Packaging ? Bulk ?
Part Status Active
Connector Type Jack
Number of Positions/Contacts 6p4c (RJ11, RJ14)
Number of Ports 2
Number of Rows 1
Mounting Type Through Hole
Orientation 90° Angle (Right)
Termination Solder
Shielding Unshielded
Ratings -
Features Board Lock, Panel Stops
LED Color Does Not Contain LED
Ingress Protection -
Tab Direction Up
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness -
Housing Material Polybutylene Terephthalate (PBT)
Operating Temperature -25°C ~ 80°C
 
Associated Product
Additional Resources
Standard Package ? 50
Other Names *TM2REA-1208(50)
H11275
TM2REA120850

03:19:06 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,32000 30,32
10 29,10200 291,02
25 26,67720 666,93
50 25,46460 1.273,23
100 24,25200 2.425,20
250 21,22052 5.305,13
500 20,61420 10.307,10
1.000 17,58270 17.582,70
2.500 16,37010 40.925,25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback