Add To Favorites
Product Overview
Digi-Key Part Number HR1816-ND
Quantity Available 28
Can ship immediately
Manufacturer

Manufacturer Part Number

RPC2-12P-7S(71)

Description CONN PLUG 7 POS W/SOCKETS
Expanded Description 7 Position Circular Connector Plug, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets RP Series
Catalog Page 414 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RP
Packaging ? Tray ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 7
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Push-Pull
Orientation -
Ingress Protection -
Shell Material, Finish Polyamide Resin and Polyacetal Resin
Contact Finish Silver
Features -
Voltage - Rated 150VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -10°C ~ 60°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names *RPC2-12P-7S(71)
HR1816
RPC212P7S71

13:15:48 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 30,66000 30,66
10 29,40000 294,00
25 26,95000 673,75
50 25,72500 1.286,25
100 24,50000 2.450,00
250 21,43764 5.359,41
500 20,82500 10.412,50
1.000 17,76250 17.762,50
2.500 16,53750 41.343,75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback