Add To Favorites
Product Overview
Digi-Key Part Number H2353CT-ND
Quantity Available 6.495
Can ship immediately
Manufacturer

Manufacturer Part Number

RP34L-SC1-212(01)

Description CONN CRIMP TERMINAL POWR SUPPLY
Expanded Description Contact Crimp Socket 18-22 AWG Palladium
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RP34L Series
Catalog Page 223 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RP34L
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 18-22 AWG
Contact Finish Palladium
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *RP34L-SC1-212(01)
H2353
H2353-ND
H2353CT

18:04:00 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 2,37300 23,73
25 2,03280 50,82
50 1,72760 86,38
100 1,66040 166,04
250 1,49072 372,68
500 1,42296 711,48
1.000 1,18580 1.185,80
2.500 1,08416 2.710,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H2353TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 0
  • Unit Price: 0,86240
Send Feedback