Add To Favorites
Product Overview
Digi-Key Part Number H124376-ND
Quantity Available 273
Can ship immediately
Manufacturer

Manufacturer Part Number

RM15WTPZ-8S(71)

Description CONN PLUG 8POS CABLE SKT
Expanded Description 8 Position Circular Connector Plug, Female Sockets Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM-W Series
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM-W
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 8
Shell Size - Insert 15
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Ingress Protection IP67 - Dust Tight, Waterproof
Shell Material, Finish Zinc, Brass, Pliable PVC, Chrome or Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 500VAC, 700VDC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names H124376
RM15WTPZ-8S(71)-ND

02:54:26 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 146,37000 146,37
10 132,09700 1.320,97
50 118,65000 5.932,50
100 114,69500 11.469,50
250 108,36700 27.091,75
500 105,20300 52.601,50
1.000 102,83000 102.830,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback