Add To Favorites
Product Overview
Digi-Key Part Number HR1116-ND
Quantity Available 481
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BRB-5S

Description CONN RECEPT 5POS SOCKET SILVER
Expanded Description 5 Position Circular Connector Receptacle, Female Sockets Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 5
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Panel Mount, Flange
Termination Solder Cup
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 350VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BRB-5S
HR1116
RM12BRB-5S-ND
RM12BRB5S

13:44:12 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 54,11000 54,11
10 51,84200 518,42
50 45,08000 2.254,00
100 42,82600 4.282,60
250 38,31800 9.579,50
500 36,06400 18.032,00
1.000 31,55600 31.556,00
2.500 29,97820 74.945,50
5.000 29,30200 146.510,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback