Add To Favorites
Product Overview
Digi-Key Part Number HR1734-ND
Quantity Available 1.296
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BPE-7PH(71)

Description CONN PLUG 7POS W/PIN INSERT
Expanded Description 7 Position Circular Connector Plug, Male Pins Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 7
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 350VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BPE-7PH(71)
HR1734
RM12BPE7PH71

11:25:37 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 99,19000 99,19
10 90,16000 901,60
25 87,90600 2.197,65
50 81,14400 4.057,20
100 76,63600 7.663,60
250 69,87400 17.468,50
500 65,36600 32.683,00
1.000 59,95640 59.956,40
2.500 58,60400 146.510,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback