Add To Favorites
Product Overview
Digi-Key Part Number HR1733-ND
Quantity Available 1.752
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BPE-6PH(71)

Description CONN PLUG 6POS W/PIN INSERT
Expanded Description 6 Position Circular Connector Plug, Male Pins Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 6
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 350VAC
Current Rating -
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BPE-6PH(71)
HR1733
RM12BPE6PH71

03:22:17 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,74000 96,74
10 87,92000 879,20
25 85,72200 2.143,05
50 79,12800 3.956,40
100 74,73200 7.473,20
250 68,13800 17.034,50
500 63,74200 31.871,00
1.000 58,46680 58.466,80
2.500 57,14800 142.870,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback