Add To Favorites
Product Overview
Digi-Key Part Number HR1735-ND
Quantity Available 888
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BPE-2S(71)

Description CONN PLUG 2POS W/SOCKET INSERT
Expanded Description 2 Position Circular Connector Plug, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 2
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 600VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
You May Also Be Interested In
  • 221001-01 - Qualtek | Q114-ND DigiKey Electronics
  • 221001-01
  • Qualtek
  • CORD 18AWG 2COND 72" BLACK SPT-1
  • Unit Price 16,66000
  • Q114-ND
Additional Resources
Standard Package ? 20
Other Names *RM12BPE-2S(71)
HR1735
RM12BPE2S71

07:39:33 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 96,53000 96,53
10 87,78000 877,80
25 85,58480 2.139,62
50 79,00200 3.950,10
100 74,61300 7.461,30
250 68,02964 17.007,41
500 63,64050 31.820,25
1.000 58,37370 58.373,70
2.500 57,05700 142.642,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback