Add To Favorites
Product Overview
Digi-Key Part Number HR1729-ND
Quantity Available 1.433
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BPE-2PH(71)

Description CONN PLUG 2POS W/PIN INSERT
Expanded Description 2 Position Circular Connector Plug, Male Pins Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 409 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Male Pins
Number of Positions 2
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 600VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BPE-2PH(71)
HR1729
RM12BPE2PH71

05:52:02 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 86,87000 86,87
10 78,96000 789,60
25 76,98600 1.924,65
50 71,06400 3.553,20
100 67,11600 6.711,60
250 61,19400 15.298,50
500 57,24600 28.623,00
1.000 52,50840 52.508,40
2.500 51,32400 128.310,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback