Add To Favorites
Product Overview
Digi-Key Part Number HR330-ND
Quantity Available 341
Can ship immediately
Manufacturer

Manufacturer Part Number

RM12BJB-7S(07)

Description RM 12 JACK 7 POS. W/SOCKET
Expanded Description 7 Position Circular Connector Jack, Female Sockets Solder Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets RM Series
Catalog Page 410 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series RM
Packaging ? Bulk ?
Part Status Active
Connector Type Jack, Female Sockets
Number of Positions 7
Shell Size - Insert 12
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Termination Solder
Fastening Type Bayonet Lock
Orientation Keyed
Ingress Protection -
Shell Material, Finish Brass and Zinc, Nickel Plated
Contact Finish Silver
Features -
Voltage - Rated 350VAC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 20
Other Names *RM12BJB-7S(07)
HR330
RM12BJB-7S
RM12BJB-7S07
RM12BJB7S07

07:51:00 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 109,83000 109,83
10 99,82000 998,20
50 89,83800 4.491,90
100 84,84700 8.484,70
250 77,36064 19.340,16
500 72,36950 36.184,75
1.000 66,38030 66.380,30
2.500 64,88300 162.207,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback