Add To Favorites
Product Overview
Digi-Key Part Number H3201-ND
Quantity Available 375
Can ship immediately
Manufacturer

Manufacturer Part Number

PCN21B-110PA-2PF-G

Description CONN HEADER METRIC 2MM 110PIN
Expanded Description 154 (110 + 44 Ground) Position Header, Male Pins Connector 0.079" (2.00mm) Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets PCN21 Series
Catalog Page 499 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series PCN21
Packaging ? Bulk ?
Part Status Active
Connector Type Header, Male Pins
Connector Style A 22
Number of Positions 154 (110 + 44 Ground)
Number of Positions Loaded All
Pitch 0.079" (2.00mm)
Number of Rows 5 + 2
Mounting Type Through Hole
Termination Press-Fit
Connector Usage Backplane
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
Current Rating 1.5A
Voltage Rating 300V
Operating Temperature -55°C ~ 125°C
Features Board Guide, Ground Plate
 
Mating Products
Additional Resources
Standard Package ? 45
Other Names *PCN21B-110PA-2PF-G
H3201
PCN21B110PA2PFG

05:44:18 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 56,35000 56,35
10 53,90000 539,00
50 46,55000 2.327,50
100 45,32500 4.532,50
250 40,42500 10.106,25
500 37,97500 18.987,50
1.000 33,56500 33.565,00
2.500 31,85000 79.625,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback