Add To Favorites
Product Overview
Digi-Key Part Number HR1832-ND
Quantity Available
Manufacturer

Manufacturer Part Number

MXR-8R-6SA(71)

Description CONN RECEPT 6POS FEMLE BOARD MT
Expanded Description 6 Position Circular Connector Receptacle, Female Sockets Solder Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MXR Series
Catalog Page 408 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MXR
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Female Sockets
Number of Positions 6
Shell Size - Insert 8
Shell Size, MIL -
Mounting Type Panel Mount, Flange; Through Hole
Termination Solder
Fastening Type Push-Pull
Orientation Keyed
Ingress Protection -
Shell Material, Finish Aluminum, Nickel Plated
Contact Finish Gold
Features -
Voltage - Rated 100VAC
Current Rating 2A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Additional Resources
Standard Package ? 60
Other Names *MXR-8R-6SA(71)
HR1832
MXR8R6SA71

11:29:13 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 75,04000 75,04
10 71,76400 717,64
50 61,97800 3.098,90
100 60,34700 6.034,70
250 53,82300 13.455,75
500 50,56100 25.280,50
1.000 44,68940 44.689,40
2.500 42,40600 106.015,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback