Add To Favorites
Product Overview
Digi-Key Part Number H11457CT-ND
Quantity Available 1.778
Can ship immediately
Manufacturer

Manufacturer Part Number

MQ212-10PT

Description CONN RCPT 10POS 0.5MM R/A SMD
Expanded Description 10 Position Receptacle Connector 0.020" (0.50mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets MQ212-10PT
Catalog Page 222 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series MQ212
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Center Strip Contact
Style Board to Cable/Wire
Number of Positions 10
Number of Positions Loaded All
Pitch - Mating 0.020" (0.50mm)
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Push-Pull
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8µin (0.20µm)
Insulation Color Black
Insulation Height 0.112" (2.85mm)
Contact Length - Post -
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Contact Finish - Post Gold
Mated Stacking Heights -
Ingress Protection -
Features Board Guide, Solder Retention
Current Rating 0.3A
Voltage Rating 50VAC
Applications -
Insulation Material Liquid Crystal Polymer (LCP)
Contact Shape -
Contact Material Phosphor Bronze
Contact Finish Thickness - Post Flash
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *MQ212-10PT
H11457CT

15:26:47 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,74000 19,74
10 17,92000 179,20
25 16,82520 420,63
50 16,09300 804,65
100 15,36150 1.536,15
250 13,89864 3.474,66
500 12,80132 6.400,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11457TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 9,64250
  • Digi-Reel® ? : H11457DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.778 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback