Add To Favorites
Product Overview
Digi-Key Part Number HR1400-ND
Quantity Available 217
Can ship immediately
Manufacturer

Manufacturer Part Number

JR16WRA-10P(71)

Description CONN RCPT WATERPROOF 10POS MALE
Expanded Description 10 Position Circular Connector Receptacle, Male Pins Solder Cup Silver
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets JR-W Series Datasheet
Product Training Modules Waterproof Connector
Video File Waterproof Power Connectors - Hirose
Catalog Page 411 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series JR-W
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle, Male Pins
Number of Positions 10
Shell Size - Insert 16
Shell Size, MIL -
Mounting Type Panel Mount, Bulkhead - Rear Side Nut
Termination Solder Cup
Fastening Type Threaded
Orientation Keyed
Ingress Protection IP67/68 - Dust Tight, Waterproof
Shell Material, Finish Aluminum Alloy, Brass, Black Chromium Plated
Contact Finish Silver
Features -
Voltage - Rated 100VAC, 140VDC
Current Rating 5A
Contact Finish Thickness -
Operating Temperature -25°C ~ 85°C
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names *JR16WRA-10P(71)
HR1400
JR16WRA10P71

02:06:58 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 109,34000 109,34
10 99,40000 994,00
25 96,91640 2.422,91
50 89,46000 4.473,00
100 84,49000 8.449,00
250 77,03500 19.258,75
500 72,06500 36.032,50
1.000 66,10100 66.101,00
2.500 64,61000 161.525,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback