Add To Favorites
Product Overview
Digi-Key Part Number H10743CT-ND
Quantity Available 5.884
Can ship immediately
Manufacturer

Manufacturer Part Number

ID1A-6S-2.54SF(81)

Description CONN SIM CARD HINGED TYPE R/A
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ID1 Series
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series ID1A
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector and Ejector
Insertion, Removal Method Hinged Lid
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Board Guide
Height Above Board 0.096" (2.45mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness -
 
Additional Resources
Standard Package ? 1
Other Names H10743CT

03:28:19 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,56000 21,56
10 20,69900 206,99
25 18,97280 474,32
50 18,11040 905,52
100 17,24800 1.724,80
250 15,09200 3.773,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10743TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 13,32800
  • Tray ? : H10743-ND
  • Minimum Quantity: 96  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 17,49271
Send Feedback