Add To Favorites
Product Overview
Digi-Key Part Number HR1222-ND
Quantity Available 147
Can ship immediately
Manufacturer

Manufacturer Part Number

IC11SA-PLR-SF-EJL(71)

Description CONN PCMCIA CARD PUSH-PUSH R/A
Expanded Description 68 Position Card Connector PCMCIA - CardBus, Type I, II, III Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets IC11S Series
Catalog Page 512 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series IC11S
Packaging ? Bulk ?
Part Status Active
Card Type PCMCIA - CardBus, Type I, II, III
Number of Positions 68
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side Left
Mounting Type Surface Mount, Right Angle
Features Board Guide, Card Guide
Height Above Board 0.307" (7.80mm)
Mounting Feature Reverse - Bottom
Contact Finish Gold
Contact Finish Thickness -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 24
Other Names *IC11SA-PLR-SF-EJL(71)
HR1222
IC11SAPLRSFEJL71

12:05:32 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 57,18000 57,18
10 54,80700 548,07
50 47,65800 2.382,90
100 45,27510 4.527,51
250 40,50932 10.127,33
500 38,12640 19.063,20
1.000 33,36060 33.360,60
2.500 31,69257 79.231,43
5.000 30,97770 154.888,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback