Add To Favorites
Product Overview
Digi-Key Part Number H122078-ND
Quantity Available
Manufacturer

Manufacturer Part Number

GT8E-12DP-DS

Description CONN HDR 2MM 12POS VERT PCB TIN
Expanded Description 12 Positions Header Connector 0.079" (2.00mm) Through Hole, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets GT8E Series
Product Training Modules Introduction to GT8E Series
Wire-to-Board Connector
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series GT8E
Packaging ? Bulk ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Shrouding Shrouded
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.079" (2.00mm)
Mounting Type Through Hole, Right Angle
Termination Solder
Fastening Type Latch Lock
Features Board Guide
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Insulation Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 104
Other Names 758-0045-3-00
GT8E-12DP-DS-ND
H122078

01:51:14 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,30000 20,30
10 19,48800 194,88
50 17,05200 852,60
100 16,24000 1.624,00
250 14,21000 3.552,50
500 13,80400 6.902,00
1.000 11,77400 11.774,00
2.500 10,96200 27.405,00
5.000 10,55600 52.780,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback