Add To Favorites
Product Overview
Digi-Key Part Number HFZ060CT-ND
Quantity Available 446
Can ship immediately
Manufacturer

Manufacturer Part Number

FH52-60S-0.5SH(99)

Description CONN FFC BOTTOM 60POS 0.50MM R/A
Expanded Description 60 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FH52 Series Datasheet
Video File Security Camera connectors - Hirose
FH52
Featured Product FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH52
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 60
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features -
Voltage Rating -
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names HFZ060CT

23:42:08 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 51,59000 51,59
10 49,41300 494,13
25 45,11360 1.127,84
50 42,96600 2.148,30
100 40,81770 4.081,77
250 36,52124 9.130,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFZ060TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 31,24800
  • Digi-Reel® ? : HFZ060DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 446 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : FH52-60S-0.5SH-ND
  • Minimum Quantity: 3.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 14,74200
Send Feedback