Add To Favorites
Product Overview
Digi-Key Part Number HFY050CT-ND
Quantity Available 1.518
Can ship immediately
Manufacturer

Manufacturer Part Number

FH41-50S-0.5SH(05)

Description CONN FFC BOTTOM 50POS 0.50MM R/A
Expanded Description 50 Position FFC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FH41 Series
Featured Product FH41 and FH48 Series FFC Connectors
FFC/FPC Connectors
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH41
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.098" (2.50mm)
Locking Feature Flip Lock, Backlock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP), Halogen Free
Actuator Material Liquid Crystal Polymer (LCP), Halogen Free
Features Solder Retention
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Gray
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 44mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH41-50S-0.5SH(05)
HFY050CT

05:50:33 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 21,15000 21,15
10 20,29000 202,90
25 18,59800 464,95
50 17,75200 887,60
100 16,90590 1.690,59
250 14,79260 3.698,15
500 14,37002 7.185,01
1.000 12,25678 12.256,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFY050TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 10,37408
  • Digi-Reel® ? : HFY050DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.518 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback