Add To Favorites
Product Overview
Digi-Key Part Number HFW50CT-ND
Quantity Available 741
Can ship immediately
Manufacturer

Manufacturer Part Number

FH40-50S-0.5SV

Description CONN FPC VERT 50POS 0.50MM SMD
Expanded Description 50 Position FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH40
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 50
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.228" (5.80mm)
Locking Feature Flip Lock
Cable End Type Tabbed
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Liquid Crystal Polymer (LCP)
Actuator Material Liquid Crystal Polymer (LCP)
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 105°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 2µin (0.05µm)
Housing Color Beige
Actuator Color Black
Mating Cycles 20
Mfr Reel Information 15" (381mm) Dia, Plastic Tape, 50mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH40-50S-0.5SV
HFW50CT

15:23:09 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 27,57000 27,57
10 26,43000 264,30
25 24,22680 605,67
50 23,12540 1.156,27
100 22,02420 2.202,42
250 19,27132 4.817,83
500 18,72058 9.360,29

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFW50TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 14,51595
  • Digi-Reel® ? : HFW50DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 741 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback