Add To Favorites
Product Overview
Digi-Key Part Number HFC108CT-ND
Quantity Available 4.346
Can ship immediately
Manufacturer

Manufacturer Part Number

FH12-8S-1SV(55)

Description CONN FFC FPC VERT 8POS 1MM SMD
Expanded Description 8 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.039" (1.00mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets FH12 Series Catalog
Product Training Modules FH12 - 1mm & 0.5mm FPC/FFC connectors
Featured Product FH12 Series
FFC/FPC Connectors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 75 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series FH12
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 8
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.142" (3.60mm)
Locking Feature Flip Lock
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA), Nylon
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color Beige
Actuator Color Brown
Mating Cycles 20
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 24mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *FH12-8S-1SV(55)
HFC108CT

17:47:34 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,86000 10,86
10 9,87700 98,77
25 9,27480 231,87
50 8,87180 443,59
100 8,46850 846,85
250 7,66196 1.915,49
500 7,05706 3.528,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : HFC108TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 5,49900
  • Digi-Reel® ? : HFC108DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.346 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback