Add To Favorites
Product Overview
Digi-Key Part Number H122400-CT-ND
Quantity Available 827
Can ship immediately
Manufacturer

Manufacturer Part Number

DM1B-DSF-PEJ(82)

Description CONN MEM SECURE DIGITAL REV SMD
Expanded Description 12 (9 + 3) Position Card Connector Secure Digital - SD Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DM1 Series Datasheet
DM1B-DSF-PEJ(82) Drawing
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DM1
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Secure Digital - SD
Number of Positions 12 (9 + 3)
Connector Type Connector and Ejector
Insertion, Removal Method Push In, Push Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features Reverse Card Entry, Switch
Height Above Board 0.114" (2.90mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names H122400-CT

00:40:43 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,18000 26,18
10 25,13000 251,30
25 23,03840 575,96
50 21,99120 1.099,56
100 20,94400 2.094,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H122400-TR-ND
  • Minimum Quantity: 450
  • Quantity Available: 450 - Immediate
  • Unit Price: 16,66000
  • Digi-Reel® ? : H122400-DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback