Add To Favorites
Product Overview
Digi-Key Part Number H10412CT-ND
Quantity Available 421
Can ship immediately
Manufacturer

Manufacturer Part Number

DF9-15P-1V(32)

Description CONN HEADER 15POS 1MM SMD TIN
Expanded Description 15 Position Connector Header, Center Strip Contacts Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF9
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Center Strip Contacts
Number of Positions 15
Pitch 0.039" (1.00mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Tin
Contact Finish Thickness 39µin (1.00µm)
Mated Stacking Heights 4.3mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF9-15P-1V(32)
H10412CT

06:22:59 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 8,63800 86,38
25 8,13120 203,28
50 7,79240 389,62
100 7,45360 745,36
250 6,77600 1.694,00
500 6,09840 3.049,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10412TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,92800
  • Digi-Reel® ? : H10412DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 421 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback