Add To Favorites
Product Overview
Digi-Key Part Number H122136-ND
Quantity Available 131
Can ship immediately
Manufacturer

Manufacturer Part Number

DF60-3P-10.16DSA(26)

Description CONN HDR 10.16MM VERT PCB 3POS
Expanded Description 3 Positions Header, Shrouded Connector 0.400" (10.16mm) Through Hole Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF60 Series
Product Training Modules Wire-to-Board Connector
Featured Product DF60 Board-to-Wire Connector, Carries 45 A
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series EnerBee™ DF60
Packaging ? Tray ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Blade
Pitch 0.400" (10.16mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Through Hole
Termination Solder
Fastening Type Latch Holder
Contact Mating Length -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 64
Other Names H122136

11:41:55 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 26,79000 26,79
10 25,71800 257,18
50 22,50360 1.125,18
100 21,43200 2.143,20
250 18,75300 4.688,25
500 18,21720 9.108,60
1.000 15,53820 15.538,20
2.500 14,46660 36.166,50
5.000 13,93080 69.654,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback