Add To Favorites
Product Overview
Digi-Key Part Number H10731CT-ND
Quantity Available 2.037
Can ship immediately
Manufacturer

Manufacturer Part Number

DF20G-10DP-1V(56)

Description CONN HEADER 10POS DUAL SMD GOLD
Expanded Description 10 Positions Header, Shrouded Connector 0.039" (1.00mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF20
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.039" (1.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.039" (1.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF20G-10DP-1V(56)
H10731CT

13:41:42 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,97000 12,97
10 11,78100 117,81
25 11,06000 276,50
50 10,57780 528,89
100 10,09700 1.009,70
250 9,13540 2.283,85
500 8,41418 4.207,09

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H10731TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 6,55650
  • Digi-Reel® ? : H10731DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.037 - Immediate
  • Unit Price: Digi-Reel®
  • Bulk ? : DF20G-10DP-1V(55)-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,73000
Send Feedback