Add To Favorites
Product Overview
Digi-Key Part Number H3853CT-ND
Quantity Available 15.649
Can ship immediately
Manufacturer

Manufacturer Part Number

DF1E-2428PCF

Description CONN PIN CRIMP 24-28AWG TIN
Expanded Description Contact Crimp Pin 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF1E-2428PCF Drawing
DF1E-2428PCF Spec
Product Training Modules Wire-to-Board Connector
Catalog Page 105 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF1E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF1E-2428PCF
H3853CT

17:25:05 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,78000 0,78
10 0,72600 7,26
25 0,54440 13,61
50 0,46540 23,27
100 0,44980 44,98
250 0,38776 96,94
500 0,37224 186,12
1.000 0,32571 325,71
2.500 0,29469 736,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3853TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,24675
  • Bag : H3853-ND
  • Minimum Quantity: 1
  • Quantity Available: 278 - Immediate
  • Unit Price: 1,34000
Send Feedback