Add To Favorites
Product Overview
Digi-Key Part Number H3852CT-ND
Quantity Available 25.605
Can ship immediately
Manufacturer

Manufacturer Part Number

DF1E-2022SCF

Description CONN SOCKET CRIMP 20-22AWG TIN
Expanded Description Contact Crimp Socket 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF1E-2022SCF Drawing
DF1E-2022SCF Spec
Product Training Modules Wire-to-Board Connector
Catalog Page 105 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF1E
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF1E-2022SCF
H3852CT

10:04:56 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,85000 0,85
10 0,80400 8,04
25 0,59800 14,95
50 0,51180 25,59
100 0,49490 49,49
250 0,42668 106,67
500 0,40946 204,73
1.000 0,35828 358,28
2.500 0,32416 810,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3852TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,27143
  • Bag : H3852-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.022 - Immediate
  • Unit Price: 1,13000
Send Feedback