Add To Favorites
Product Overview
Digi-Key Part Number H11683CT-ND
Quantity Available 6.377
Can ship immediately
Manufacturer

Manufacturer Part Number

DF19G-30P-1H(54)

Description CONN HEADER 30POS 1MM R/A SMD AU
Expanded Description 30 Positions Receptacle Connector 0.039" (1.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle
Contact Type Male Pin
Pitch 0.039" (1.00mm)
Number of Positions 30
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features Solder Retention
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness -
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF19G-30P-1H(54)
H11683CT

21:00:57 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,88000 19,88
10 18,04800 180,48
25 16,94520 423,63
50 16,20800 810,40
100 15,47120 1.547,12
250 13,99792 3.499,48
500 12,89276 6.446,38

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11683TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 10,04625
  • Digi-Reel® ? : H11683DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.377 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback