Add To Favorites
Product Overview
Digi-Key Part Number H3151CT-ND
Quantity Available 30.333
Can ship immediately
Manufacturer

Manufacturer Part Number

DF19-2830SCFA

Description CONN SOCKET 28-30AWG CRIMP GOLD
Expanded Description Contact Crimp Socket 28-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF19 Series Datasheet
Product Training Modules Wire-to-Board Connector
Catalog Page 94 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF19
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 28-30 AWG
Contact Finish Gold
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF19-2830SCFA
H3151CT

05:11:25 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,90300 9,03
25 0,67480 16,87
50 0,57820 28,91
100 0,55860 55,86
250 0,48132 120,33
500 0,46200 231,00
1.000 0,40425 404,25
2.500 0,36576 914,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H3151TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,30625
Send Feedback