Add To Favorites
Product Overview
Digi-Key Part Number H11131CT-ND
Quantity Available 764
Can ship immediately
Manufacturer

Manufacturer Part Number

DF17(2.0)-50DP-0.5V(57)

Description CONN HEADER 50POS .5MM SMD W/FIT
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF17
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm, 6mm
Height Above Board 0.169" (4.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF17(2.0)-50DP-0.5V(57)
H11131CT

13:26:37 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 22,89000 22,89
10 21,99400 219,94
25 20,16000 504,00
50 19,24300 962,15
100 18,32600 1.832,60
250 16,03532 4.008,83
500 15,57710 7.788,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11131TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 12,07850
  • Digi-Reel® ? : H11131DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 764 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback