Add To Favorites
Product Overview
Digi-Key Part Number H10343-ND
Quantity Available 654
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14A-4P-1.25H(55)

Description CONN HEADER 4POS 1.25MM R/A SMD
Expanded Description 4 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names *DF14A-4P-1.25H(55)
DF14A4P125H55
H10343

17:26:01 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,02000 9,02
10 7,91000 79,10
50 7,13460 356,73
100 6,82440 682,44
250 6,20400 1.551,00
500 5,58360 2.791,80
1.000 4,96320 4.963,20
2.500 4,49790 11.244,75
5.000 4,34280 21.714,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback