Add To Favorites
Product Overview
Digi-Key Part Number H1569-ND
Quantity Available 209
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-8S-1.25C

Description CONN SOCKET 8POS 1.25MM CRIMP
Expanded Description 8 Position Rectangular Housing Connector Receptacle Beige 0.049" (1.25mm)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF14 Series Datasheet
DF14-xS-1.25C Drawing
DF14-xS-1.25C Spec
Product Training Modules Wire-to-Board Connector
Featured Product DF14 Series
3D Model DF14-8S-1.25C.igs
DF14-8S-1.25C.stp
Catalog Page 96 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Bulk ?
Part Status Active
Connector Type Receptacle
Contact Type Female Socket
Number of Positions 8
Pitch 0.049" (1.25mm)
Number of Rows 1
Row Spacing -
Mounting Type Free Hanging (In-Line)
Contact Termination Crimp
Fastening Type -
Color Beige
Features -
Note Contacts Not Included
 
Mating Products
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names *DF14-8S-1.25C
DF148S125C
H1569

19:18:17 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,84200 28,42
25 2,43600 60,90
50 2,07060 103,53
100 1,98940 198,94
250 1,78640 446,60
500 1,70520 852,60
1.000 1,42100 1.421,00
2.500 1,29920 3.248,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback