Add To Favorites
Product Overview
Digi-Key Part Number H10306-ND
Quantity Available 1.643
Can ship immediately
Manufacturer

Manufacturer Part Number

DF14-20P-1.25H(25)

Description CONN HEADER 20POS 1.25MM R/A SMD
Expanded Description 20 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF14
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 20
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 16
Other Names *DF14-20P-1.25H(25)
DF1420P125H25
H10306

15:40:07 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 15,44000 15,44
10 13,99400 139,94
50 12,56320 628,16
100 11,99210 1.199,21
250 10,84996 2.712,49
500 9,99338 4.996,69
1.000 8,56575 8.565,75
2.500 7,99470 19.986,75
5.000 7,59497 37.974,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : DF14-20P-1.25H(26)-ND
  • Minimum Quantity: 1.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 9,51750
Send Feedback