Add To Favorites
Product Overview
Digi-Key Part Number H3425-ND
Quantity Available 1.867
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-8P-1.25V(20)

Description CONN HEADER 8POS 1.25MM SMD TIN
Expanded Description 8 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 33
Other Names *DF13C-8P-1.25V(20)
DF13C8P125V20
H3425

04:42:33 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,15000 5,15
10 4,49800 44,98
50 4,05380 202,69
100 3,87750 387,75
250 3,52500 881,25
500 3,17250 1.586,25
1.000 2,82000 2.820,00
2.500 2,55562 6.389,06
5.000 2,46750 12.337,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback