Add To Favorites
Product Overview
Digi-Key Part Number H3432-ND
Quantity Available 5.861
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-2P-1.25V(50)

Description CONN HEADER 2POS 1.25MM SMD GOLD
Expanded Description 2 Positions Header Connector 0.049" (1.25mm) Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 67
Other Names *DF13C-2P-1.25V(50)
DF13C2P125V50
H3432

22:19:32 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,48000 4,48
10 4,20000 42,00
50 3,36000 168,00
100 3,22000 322,00
250 2,94000 735,00
500 2,80000 1.400,00
1.000 2,31000 2.310,00
2.500 2,10000 5.250,00
5.000 2,03000 10.150,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback