Add To Favorites
Product Overview
Digi-Key Part Number H3427-ND
Quantity Available 83
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13C-10P-1.25V(20)

Description CONN HEADER 10POS 1.25MM SMD TIN
Expanded Description 10 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features -
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 28
Other Names *DF13C-10P-1.25V(20)
DF13C-10P-1.25V
DF13C-10P-1.25V-ND
DF13C10P125V20
H3427

18:11:04 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,71000 5,71
10 5,03400 50,34
50 4,54020 227,01
100 4,34280 434,28
250 3,94800 987,00
500 3,55320 1.776,60
1.000 3,15840 3.158,40
2.500 2,86230 7.155,75
5.000 2,76360 13.818,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback