Add To Favorites
Product Overview
Digi-Key Part Number H3373-ND
Quantity Available 1.051
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13A-8P-1.25H(20)

Description CONN HEADER 8POS 1.25MM R/A TIN
Expanded Description 8 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 8
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 33
Other Names *DF13A-8P-1.25H(20)
DF13A8P125H20
H3373

09:43:44 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,11000 5,11
10 4,46600 44,66
50 4,02500 201,25
100 3,85000 385,00
250 3,50000 875,00
500 3,15000 1.575,00
1.000 2,80000 2.800,00
2.500 2,53750 6.343,75
5.000 2,45000 12.250,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback