Add To Favorites
Product Overview
Digi-Key Part Number H3367-ND
Quantity Available 394
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13A-2P-1.25H(20)

Description CONN HEADER 2POS 1.25MM R/A TIN
Expanded Description 2 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 2
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features -
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 67
Other Names *DF13A-2P-1.25H(20)
DF13A-2P1.25H(20)
DF13A-2P1.25H(20)-ND
DF13A2P125H20
H3367
Q1164542

13:57:58 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,87000 2,87
10 2,69500 26,95
50 1,96420 98,21
100 1,88650 188,65
250 1,69400 423,50
500 1,61700 808,50
1.000 1,34750 1.347,50
2.500 1,23200 3.080,00
5.000 1,15500 5.775,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback