Add To Favorites
Product Overview
Digi-Key Part Number H3352-ND
Quantity Available 12.864
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-4P-1.25H(50)

Description CONN HEADER 4POS 1.25MM R/A SMD
Expanded Description 4 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 4
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Gold
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 49
Other Names *DF13-4P-1.25H(50)
DF134P125H50
H3352

05:59:39 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 6,09000 6,09
10 5,35500 53,55
50 4,83000 241,50
100 4,62000 462,00
250 4,20000 1.050,00
500 3,78000 1.890,00
1.000 3,36000 3.360,00
2.500 3,04500 7.612,50
5.000 2,94000 14.700,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback