Add To Favorites
Product Overview
Digi-Key Part Number H2208-ND
Quantity Available 2.121
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-3P-1.25V(20)

Description CONN HEADER 3POS 1.25MM SMD TIN
Expanded Description 3 Positions Header Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Shrouding Shrouded
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Contact Length - Mating -
Contact Finish - Mating Tin
Contact Finish Thickness - Mating -
Features Board Guide
Insulation Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 57
Other Names *DF13-3P-1.25V(20)
DF13-3P-1.25V
DF13-3P-1.25V20
DF133P125V20
H2208

10:44:22 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,94000 2,94
10 2,73000 27,30
50 2,18400 109,20
100 2,09300 209,30
250 1,91100 477,75
500 1,82000 910,00
1.000 1,50150 1.501,50
2.500 1,36500 3.412,50
5.000 1,31950 6.597,50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback