Add To Favorites
Product Overview
Digi-Key Part Number H2218-ND
Quantity Available 2.435
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-15P-1.25V(20)

Description CONN HEADER 15POS 1.25MM SMD TIN
Expanded Description 15 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 95 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tube ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 15
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type -
Features Board Guide
Contact Mating Length -
Contact Finish Tin
Contact Finish Thickness -
Color Beige
 
Mating Products
Additional Resources
Standard Package ? 20
Other Names *DF13-15P-1.25V(20)
DF13-15P-1.25V
DF13-15P-1.25V20
DF1315P125V20
H2218

21:35:39 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 7,33000 7,33
10 6,47200 64,72
50 5,83740 291,87
100 5,58360 558,36
250 5,07600 1.269,00
500 4,56840 2.284,20
1.000 4,06080 4.060,80
2.500 3,68010 9.200,25
5.000 3,55320 17.766,00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback