Add To Favorites
Product Overview
Digi-Key Part Number H3358-ND
Quantity Available 1.684
Can ship immediately
Manufacturer

Manufacturer Part Number

DF13-10P-1.25H(50)

Description CONN HEADER 10POS 1.25MM R/A SMD
Expanded Description 10 Positions Header, Shrouded Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets DF13 Series Datasheet
Product Training Modules Wire-to-Board Connector
Featured Product DF13 Series
Catalog Page 96 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF13
Packaging ? Tape & Reel (TR) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.049" (1.25mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type -
Contact Mating Length -
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Color Beige
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 28
Other Names *DF13-10P-1.25H(50)
DF1310P125H50
H3358

12:44:19 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,87000 9,87
10 8,98200 89,82
50 8,06520 403,26
100 7,69860 769,86
250 6,96540 1.741,35
500 6,41550 3.207,75
1.000 5,49900 5.499,00
2.500 5,13240 12.831,00
5.000 4,87578 24.378,90

Submit a request for quotation on quantities greater than those displayed.

Send Feedback