Add To Favorites
Product Overview
Digi-Key Part Number H5243CT-ND
Quantity Available 16.528
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12D(5.0)-50DP-0.5V(81)

Description CONN HEADER 50POS 5MM SMD 0.5MM
Expanded Description 50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 50
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 5mm
Height Above Board 0.169" (4.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12D(5.0)-50DP-0.5V(81)
H5243CT

23:55:30 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 20,37000 20,37
10 18,48700 184,87
25 17,35720 433,93
50 16,60120 830,06
100 15,84660 1.584,66
250 14,33740 3.584,35
500 13,20550 6.602,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5243TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 10,29000
  • Digi-Reel® ? : H5243DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.528 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback