Add To Favorites
Product Overview
Digi-Key Part Number H11743CT-ND
Quantity Available 4.203
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12D(4.0)-20DP-0.5V(81)

Description CONN HEADER 20POS 4MM SMD 0.5MM
Expanded Description 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide
Contact Finish Gold
Contact Finish Thickness -
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12D(4.0)-20DP-0.5V(81)
H11743CT

09:58:40 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 9,80000 9,80
10 8,63800 86,38
25 8,13120 203,28
50 7,79240 389,62
100 7,45360 745,36
250 6,77600 1.694,00
500 6,09840 3.049,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H11743TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,92800
  • Digi-Reel® ? : H11743DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.203 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback