Add To Favorites
Product Overview
Digi-Key Part Number H5002CT-ND
Quantity Available 2.477
Can ship immediately
Manufacturer

Manufacturer Part Number

DF12(4.0)-60DP-0.5V(86)

Description CONN HEADR 60POS 0.5MM SMD GOLD
Expanded Description 60 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Hirose Electric Co Ltd

Series DF12
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Outer Shroud Contacts
Number of Positions 60
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 8µin (0.20µm)
Mated Stacking Heights 4mm
Height Above Board 0.130" (3.30mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names *DF12(4.0)-60DP-0.5V
*DF12(4.0)-60DP-0.5V(86)
H5002CT

10:55:22 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 18,90000 18,90
10 17,16400 171,64
25 16,11680 402,92
50 15,41540 770,77
100 14,71470 1.471,47
250 13,31344 3.328,36
500 12,26232 6.131,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : H5002TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 9,55500
  • Digi-Reel® ? : H5002DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.477 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback